JST SUR Series Right Angle PCB PCB Header, 8 Contact(s), 800 μm Pitch, 1 Row, Shrouded
- RS-stocknr.:
- 177-4561
- Fabrikantnummer:
- SM08B-SURS-TF (LF)(SN)
- Fabrikant:
- JST
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 8,84
(excl. BTW)
€ 10,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 280 stuk(s) vanaf 02 november 2026
- Plus verzending 8.540 stuk(s) vanaf 06 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 0,884 | € 8,84 |
| 100 - 490 | € 0,803 | € 8,03 |
| 500 - 990 | € 0,734 | € 7,34 |
| 1000 - 4990 | € 0,681 | € 6,81 |
| 5000 + | € 0,632 | € 6,32 |
*prijsindicatie
- RS-stocknr.:
- 177-4561
- Fabrikantnummer:
- SM08B-SURS-TF (LF)(SN)
- Fabrikant:
- JST
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
| Merk | JST | |
| Series | SUR | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 200mA | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Copper | |
| Termination Type | Solder | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 450μm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Alles selecteren | ||
|---|---|---|
Merk JST | ||
Series SUR | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 200mA | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Copper | ||
Termination Type Solder | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 450μm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 30V | ||
- Land van herkomst:
- MY
The worlds first 0.8 mm pitch wire to abroad insulation displacement connector, side entry type is only 3.9 mm depth and 1.75 mm height after mounting on the pc board, and TOP entry type is only 2.2 mm depth and 3.9MM height. compared to the conventional 1.0 mm pitch ssr connector, occupation space on the board is reduced by 34%
3 point grip construction
super fine wires are applicable
shrouded header
Twin U-slot insulation displacement section
Gerelateerde Links
- JST SUR Series Right Angle PCB PCB Header 0.8 mm Pitch Shrouded
- JST SUR Series Right Angle PCB PCB Header 0.8 mm Pitch Shrouded
- JST SUR Series Right Angle PCB PCB Header 0.8 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST NSH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST PA Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SFH Series Vertical PCB PCB Header 1.8 mm Pitch Shrouded