Panasonic A4S Series Straight Surface PCB Header, 16 Contact(s), 0.4 mm Pitch, 2 Row, Shrouded
- RS-stocknr.:
- 179-0072
- Fabrikantnummer:
- AXE616124
- Fabrikant:
- Panasonic
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 179-0072
- Fabrikantnummer:
- AXE616124
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | PCB Header | |
| Series | A4S | |
| Pitch | 0.4mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type PCB Header | ||
Series A4S | ||
Pitch 0.4mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- JP
Features
TOUGH CONTACT construction provides high resistance to various environmental.
Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.
Connectors for inspection available
Applications
Smartphones, laptops and other mobile devices
Gerelateerde Links
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded
- Panasonic A4S Series Straight Surface Mount PCB Header 0.4 mm Pitch Shrouded