Phoenix Contact VIP/S/FRONT-MC/KIT Series Pluggable Terminal Block, 9 Contact(s)
- RS-stocknr.:
- 217-6397
- Fabrikantnummer:
- 2907271
- Fabrikant:
- Phoenix Contact
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 217-6397
- Fabrikantnummer:
- 2907271
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | VIP/S/FRONT-MC/KIT | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 9 | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series VIP/S/FRONT-MC/KIT | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Contacts 9 | ||
Standards/Approvals No | ||
Voltage 300V | ||
- Land van herkomst:
- US
The Phoenix Contact have printed circuit board connector to connect to VIP base module labelled 17-24. This connector have maximum current capacity is 8 A with 300 V nominal voltage.
Screw clamp Terminal wire connection
Pre printed channel and shield labelling
Gerelateerde Links
- Phoenix Contact VIP/S/FRONT-MC/KIT Series Pluggable Terminal Block, 9 Contact(s)
- Phoenix Contact VIP/S/MC/KIT Series Pluggable Terminal Block, 9 Contact(s)
- Phoenix Contact FRONT-MC 1.5/9-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850738
- Phoenix Contact VIP/P/FKC/KIT CX Series Pluggable Terminal Block
- Phoenix Contact 5/.-ST 5-Contact 1 Row, 1850699
- Phoenix Contact MC 1.5/ 9-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1.5/4-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1.5/18-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850822