Fischer Elektronik SL Series Straight Through Hole PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS-stocknr.:
- 283-6611
- Artikelnummer Distrelec:
- 143-83-952
- Fabrikantnummer:
- SL 1/128/36/G
- Fabrikant:
- Fischer Elektronik
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 283-6611
- Artikelnummer Distrelec:
- 143-83-952
- Fabrikantnummer:
- SL 1/128/36/G
- Fabrikant:
- Fischer Elektronik
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
| Merk | Fischer Elektronik | |
| Series | SL | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 36 | |
| Pitch | 2.54 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current | 3 A | |
| Distrelec Product Id | 14383952 | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 163 °C | |
| Minimum Operating Temperature | -40 °C | |
| Row Pitch | 2.54 mm | |
| Standards/Approvals | UL | |
| Voltage | 250 V | |
| Alles selecteren | ||
|---|---|---|
Merk Fischer Elektronik | ||
Series SL | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 36 | ||
Pitch 2.54 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current 3 A | ||
Distrelec Product Id 14383952 | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 163 °C | ||
Minimum Operating Temperature -40 °C | ||
Row Pitch 2.54 mm | ||
Standards/Approvals UL | ||
Voltage 250 V | ||
- Land van herkomst:
- DE
The PCB connector is a high-quality lighting solution designed to meet user's specific needs. With its sleek design and advanced technology, this product is perfect for a wide range of applications.
Energy-efficient LED technology for cost savings
Sleek and modern design to enhance any space
Adjustable settings for customized lighting
Long-lasting durability for extended use
Easy installation for quick setup
Gerelateerde Links
- Fischer Elektronik SL Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik SL Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik BL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Fischer Elektronik MK01 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik MK Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik MK Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik BL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch