TE Connectivity 5-1634688 Series Straight Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch, 2 Row(s)
- RS-stocknr.:
- 473-8333
- Fabrikantnummer:
- 5-1634688-0
- Fabrikant:
- TE Connectivity
Afbeelding representeert productcategorie
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 3,74
(excl. BTW)
€ 4,53
(incl. BTW)
- RS-stocknr.:
- 473-8333
- Fabrikantnummer:
- 5-1634688-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Series | 5-1634688 | |
| Pitch | 2.54mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 1A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Series 5-1634688 | ||
Pitch 2.54mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 1A | ||
- Land van herkomst:
- CN
Standards
IDC
Gerelateerde Links
- TE Connectivity AMP LATCH Series Straight Through Hole PCB Header 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP LATCH Series Straight Through Hole PCB Header 2.54mm Pitch, 2 Row(s)
- TE Connectivity AMPMODU 2 Contact(s) 1 Row(s)
- TE Connectivity AMP LATCH Series Vertical Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight PCB Header 2.54mm Pitch Shrouded