Phoenix Contact 22008 Aluminium PCB Mounting Enclosure 99 mm, 78 mm 150 mm
- RS-stocknr.:
- 281-384
- Fabrikantnummer:
- 2200893
- Fabrikant:
- Phoenix Contact
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 281-384
- Fabrikantnummer:
- 2200893
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Internal Width | 78mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 150mm | |
| Internal Height | 99mm | |
| Body Material | Aluminium | |
| Colour | Grey | |
| Series | 22008 | |
| IP Rating | IP65 | |
| Finish | Powder Coated | |
| Standards/Approvals | CHINA RoHS, EU REACH, EU RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Internal Width 78mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 150mm | ||
Internal Height 99mm | ||
Body Material Aluminium | ||
Colour Grey | ||
Series 22008 | ||
IP Rating IP65 | ||
Finish Powder Coated | ||
Standards/Approvals CHINA RoHS, EU REACH, EU RoHS | ||
- Land van herkomst:
- HU
The Phoenix Contact Electronics Housing offers a robust and versatile solution for various applications. Designed as a two-piece aluminium profile, it ensures durability while maintaining a lightweight structure ideal for both wall-mounting and handheld use. With a sleek graphite grey finish, this housing guarantees an attractive appearance without sacrificing functionality. Its impressive IP65 rating provides a high level of protection against dust and water, making it suitable for challenging environments. The product accommodates PCB mounting with multiple holders, presenting flexibility for diverse assembly needs.
Equipped with a mounting type that supports wall installation with optional accessories
No ventilation openings ensure excellent protection from the elements
Easily integrates into existing systems with standard PCB slot mounting
Gerelateerde Links
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 99 mm, 78 mm 150 mm
- Phoenix Contact 22008 Aluminium PCB Mounting Enclosure 99 mm, 78 mm 100 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 99 mm, 78 mm 100 mm
- Phoenix Contact 22008 Aluminium PCB Mounting Enclosure 121 mm, 101 mm 33 mm
- RS PRO RND 455 ABS PCB Mounting Enclosure 15 mm, 78 mm 109 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 101 mm 150 mm
- Hammond MB Polystyrene PCB Mounting Enclosure 55 mm, 80 mm 150 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 150 mm, 48 mm 28 mm