Wurth Elektronik Shielding Enclosure
- RS-stocknr.:
- 201-2496
- Fabrikantnummer:
- 36003600S
- Fabrikant:
- Wurth Elektronik
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 201-2496
- Fabrikantnummer:
- 36003600S
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | Shielding Enclosure | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type Shielding Enclosure | ||
- Land van herkomst:
- CN
The Wruth Elektronik shielding cabinet is TOP cover. The removable cover is MADE up of steel with tin plating on it. The cover is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.
Operating temperature -40 up to +125 °C
Packaged in tape and reel for easy pick and place soldering
Gerelateerde Links
- Wurth Elektronik Shielding Enclosure
- Wurth Elektronik WE-SHC Shielding Cabinet Steel PCB Mounting Enclosure, 44.37 mm 44.37 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 60 mm 60 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 50 mm 50 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 25 mm 25 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 6 mm, 25 mm 37.7 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 30 mm 30 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 5.8 mm, 25 mm 37.7 mm