Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 2.54 mm, 12.3 mm 13.26 mm
- RS-stocknr.:
- 201-2504
- Fabrikantnummer:
- 3610213126S
- Fabrikant:
- Wurth Elektronik
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 201-2504
- Fabrikantnummer:
- 3610213126S
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Internal Width | 12.3mm | |
| Product Type | Shielding Enclosure | |
| Internal Length | 13.26mm | |
| Internal Height | 2.54mm | |
| Body Material | Tin Plated Steel | |
| Series | WE-SHC | |
| Standards/Approvals | REACH, RoHS | |
| Shielding | Shielded | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Internal Width 12.3mm | ||
Product Type Shielding Enclosure | ||
Internal Length 13.26mm | ||
Internal Height 2.54mm | ||
Body Material Tin Plated Steel | ||
Series WE-SHC | ||
Standards/Approvals REACH, RoHS | ||
Shielding Shielded | ||
- Land van herkomst:
- CN
The Wruth Elektronik shielding cabinet is SMD frame. The grid frame is made up of steel with tin plating on it. The frame is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.
Operating temperature -40 up to +125 °C
Packaged in tape and reel for easy pick and place soldering
Gerelateerde Links
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 2.54 mm, 12.3 mm 13.26 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3.6 mm, 16.1 mm 16.1 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 5.8 mm, 25 mm 37.7 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 20 mm 20 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 25 mm 25 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 60 mm 60 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 30 mm 30 mm
- Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 6 mm, 25 mm 37.7 mm