Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 9,66
(excl. BTW)
€ 11,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 33 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 9,66 |
| 10 - 14 | € 9,16 |
| 15 + | € 8,69 |
*prijsindicatie
- RS-stocknr.:
- 221-3559
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Internal Width | 83mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 144mm | |
| Internal Height | 46mm | |
| Body Material | ABS | |
| Colour | Black | |
| Series | RS PRO | |
| IP Rating | IP40 | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | No | |
| IK Rating | IK06 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Internal Width 83mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 144mm | ||
Internal Height 46mm | ||
Body Material ABS | ||
Colour Black | ||
Series RS PRO | ||
IP Rating IP40 | ||
UL Rating UL94-V0 | ||
Standards/Approvals No | ||
IK Rating IK06 | ||
- Land van herkomst:
- GB
RS PRO General Purpose PCB Enclosure, IP40
Introducing the range of RS PRO ABS General Purpose PCB Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are made from ABS plastic, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO is professional looking and aesthetically pleasing with an IP40 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP40 rating which means it is not protected from any type of water ingress, so this product is not recommended for outside use or in damp environments.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Easy Assembly Electronics Enclosure ABS PCB Mounting Enclosure 46 mm, 83 mm 144 mm
- RS PRO Easy Assembly Electronics Enclosure ABS PCB Mounting Enclosure 36 mm, 52 mm 82 mm
- RS PRO Easy Assembly Electronics Enclosure ABS PCB Mounting Enclosure 41 mm, 62 mm 102 mm
- RS PRO Easy Assembly Electronics Enclosure ABS PCB Mounting Enclosure 41 mm, 71 mm 122 mm
- RS PRO Black ABS Enclosure IK05 63.2 mm 28.7 mm
- Hammond Flanged 1590-RIBBED Series Black IP54 153 mm, 83 mm
- ROLEC Technobox Series Grey Grey Lid ABS Enclosure 83 mm, 81 mm
- TUK Limited COMMZBOX Series Grey ABS FR General Purpose Enclosure 152 mm 83 mm