RS PRO RND 455 ABS PCB Mounting Enclosure 15 mm, 74 mm 160 mm
- RS-stocknr.:
- 283-2993
- Artikelnummer Distrelec:
- 301-29-947
- Fabrikantnummer:
- RND 455-01095
- Fabrikant:
- RS PRO
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 283-2993
- Artikelnummer Distrelec:
- 301-29-947
- Fabrikantnummer:
- RND 455-01095
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Internal Width | 74mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 160mm | |
| Internal Height | 15mm | |
| Body Material | ABS | |
| Series | RND 455 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Internal Width 74mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 160mm | ||
Internal Height 15mm | ||
Body Material ABS | ||
Series RND 455 | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
The Plastic Enclosure has wall mounting holes and lid fixing screws are outside the sealing area thus preventing the ingress of moisture and dust. The lid and base incorporate a tongue and groove sealing system with silicone adhesive.
IP67 protection
RoHS compliant
Gerelateerde Links
- RND RND 455 ABS PCB Mounting Enclosure 15 mm, 134 mm 216 mm
- RND RND 455 ABS PCB Mounting Enclosure 35 mm, 35 mm 90 mm
- RND RND 455 ABS PCB Mounting Enclosure 10 mm, 30 mm 85 mm
- RND RND 455 ABS PCB Mounting Enclosure, 109 x 59 x 15mm
- RS PRO RND 455 ABS PCB Mounting Enclosure 15 mm, 115 mm 165 mm
- RS PRO RND 455 ABS PCB Mounting Enclosure 15 mm, 78 mm 109 mm
- RND RND 455 Series Grey ABS Enclosure Grey Lid, 154 x 74 x 54mm
- RND RND 455 ABS PCB Enclosure, 296x158x281mm