Phoenix Contact ME Polyamide Electronic Housing
- RS-stocknr.:
- 284-1377
- Fabrikantnummer:
- 2914071
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 224,52
(excl. BTW)
€ 271,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 22,452 | € 224,52 |
*prijsindicatie
- RS-stocknr.:
- 284-1377
- Fabrikantnummer:
- 2914071
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Electronic Housing | |
| Body Material | Polyamide | |
| Colour | Light Grey | |
| Series | ME | |
| IP Rating | IP20 | |
| UL Rating | V0 | |
| Standards/Approvals | IEC 60068-2-27:2008-02, IEC 60112, IEC 60695-2-11:2014-02, IEC 60068-2-6:2007-12, IEC 60695-10-2:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60068-2-31:2008-05 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Electronic Housing | ||
Body Material Polyamide | ||
Colour Light Grey | ||
Series ME | ||
IP Rating IP20 | ||
UL Rating V0 | ||
Standards/Approvals IEC 60068-2-27:2008-02, IEC 60112, IEC 60695-2-11:2014-02, IEC 60068-2-6:2007-12, IEC 60695-10-2:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60068-2-31:2008-05 | ||
- Land van herkomst:
- DE
The Phoenix Contact Mounting base housing has flammability rating V0 in accordance with UL 94, offering the convenience of DIN rail compatibility. Additionally, users have the option of choosing an integrated or DIN rail mountable bus connector, providing flexibility in configuration based on specific needs.
RoHS compliant
Tool free mounting
IP20 degree protection
Variety of connection technology
Gerelateerde Links
- Phoenix Contact ME Polyamide Electronic Housing
- Phoenix Contact ME Series Polyamide Electronic Housing, IP20
- Phoenix Contact ME Series, Polyamide 17.6 mm Electronic Housing
- Phoenix Contact Upper Housing Enclosure Type ME Series, Polyamide 17.6 mm Electronic Housing
- Phoenix Contact Upper Housing Enclosure Type ME Series, Polyamide 45.2 mm Electronic Housing
- Phoenix Contact Upper Housing Enclosure Type ME Series, Polyamide 22.6 mm Electronic Housing
- Phoenix Contact Upper Housing Enclosure Type ME Series, Polyamide 67.5 mm Electronic Housing
- Phoenix Contact Upper Housing Enclosure Type ME Series, Polyamide 90.4 mm Electronic Housing