Phoenix Contact UM-PRO Polyamide DIN Rail Enclosure
- RS-stocknr.:
- 287-7682
- Fabrikantnummer:
- 1310953
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 21,02
(excl. BTW)
€ 25,43
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,02 |
*prijsindicatie
- RS-stocknr.:
- 287-7682
- Fabrikantnummer:
- 1310953
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | DIN Rail Enclosure | |
| Body Material | Polyamide | |
| Colour | Black, Light Grey | |
| Series | UM-PRO | |
| UL Rating | V0 | |
| Standards/Approvals | UL Recognised Approval ID:FILE E 240868 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type DIN Rail Enclosure | ||
Body Material Polyamide | ||
Colour Black, Light Grey | ||
Series UM-PRO | ||
UL Rating V0 | ||
Standards/Approvals UL Recognised Approval ID:FILE E 240868 | ||
- Land van herkomst:
- DE
The Phoenix Contact profile housing (PA) designed for DIN rail mounting, featuring dimensions compatible with DIN rail standards. The insulating material is polyamide (PA), and the housing itself is constructed from polyamide as well.
Flammability rating according to UL 94 V0
Operational temperature -40 to 105 °C
Relative humidity 80 %
Gerelateerde Links
- Phoenix Contact UM-PRO Polyamide DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type UM-BASIC Series Polyvinyl Chloride 40 mm 127.8 mm DIN Rail Enclosure
- Phoenix Contact UM-BASIC Polyvinyl Chloride DIN Rail Enclosure
- Phoenix Contact Profile Enclosure Type UM-BASIC Series, Polyvinyl Chloride 127.8 mm DIN Rail Enclosure
- Phoenix Contact DIN Rail Enclosure Type ME Series, Polyamide 99 mm 107.3 mm DIN Rail Enclosure 22.6mm
- Cable Knives | Cable Stripping Knife
- Veiligheidsschoenen
- Betonboren