Samtec ASP Series Straight Through Hole PCB Socket, 400-Contact, 10 Row, 1.27 mm Pitch Solder
- RS-stocknr.:
- 180-2431
- Fabrikantnummer:
- ASP-134602-01
- Fabrikant:
- Samtec
Subtotaal (1 verpakking van 225 eenheden)*
€ 4.929,08
(excl. BTW)
€ 5.964,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 225 + | € 21,907 | € 4.929,08 |
*prijsindicatie
- RS-stocknr.:
- 180-2431
- Fabrikantnummer:
- ASP-134602-01
- Fabrikant:
- Samtec
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
| Merk | Samtec | |
| Number of Contacts | 400 | |
| Product Type | PCB Socket | |
| Sub Type | Contact Header | |
| Number of Rows | 10 | |
| Current | 2.7A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 10mm | |
| Voltage | 339V | |
| Series | ASP | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Samtec | ||
Number of Contacts 400 | ||
Product Type PCB Socket | ||
Sub Type Contact Header | ||
Number of Rows 10 | ||
Current 2.7A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 10mm | ||
Voltage 339V | ||
Series ASP | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Contact Material Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec ASP-134602-01 is a ASP series 1.27mm pitch size 400 contacts in 10 row through mounting type straight PCB socket. It is made up of gold plated copper material.
Type Contact Header
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Gerelateerde Links
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 14 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Right Angle Surface PCB Socket 14 Row, 1.27 mm Pitch Solder