Molex PowerPlane Series Vertical Vertical PCB Socket, 1-Contact, 1 Row Screw
- RS-stocknr.:
- 239-5141
- Artikelnummer Distrelec:
- 302-45-269
- Fabrikantnummer:
- 213274-1004
- Fabrikant:
- Molex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,70
(excl. BTW)
€ 15,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 12,70 |
| 10 + | € 11,53 |
*prijsindicatie
- RS-stocknr.:
- 239-5141
- Artikelnummer Distrelec:
- 302-45-269
- Fabrikantnummer:
- 213274-1004
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Current | 300A | |
| Housing Material | Polyester | |
| Termination Type | Screw | |
| Mount Type | Vertical | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | PowerPlane | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type PCB Socket | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Current 300A | ||
Housing Material Polyester | ||
Termination Type Screw | ||
Mount Type Vertical | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series PowerPlane | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Silver | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- Land van herkomst:
- CN
The Molex bus bar power connector deliver high-current performance. This connector is dimensionally compatible with competitors connectors. It has vertical orientation, dual hole, and open side walls. It has 600VAC voltage rating and 300A maximum current rating.
High-conductivity Copper alloy
Silver plating for lower resistance
Low-voltage drop
Gerelateerde Links
- Molex PowerPlane Series Vertical Vertical PCB Socket 1 Row Screw
- Molex PowerPlane Series Vertical Surface PCB Socket 2 Row Screw
- Molex PowerPlane Series Straight Surface PCB Socket 2 Row Solder
- Molex 45711 Series Vertical Vertical PCB Socket 1 Row Screw
- Molex 213953 Series Vertical Screw PCB Header, 1 Row Surface Mount
- Molex 213680 Series Vertical Screw PCB Header, 1 Row Press Fit
- Molex 213780 Series Vertical Screw PCB Header, 1 Row Press Fit
- Molex 39505 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded