Samtec ERF5 Series Straight Surface PCB Socket, 120-Contact, 2 Row, 800 μm Pitch Solder
- RS-stocknr.:
- 250-2842
- Fabrikantnummer:
- ERF5-060-05.0-L-DV-K-TR-1
- Fabrikant:
- Samtec
Subtotaal (1 eenheid)*
€ 8,28
(excl. BTW)
€ 10,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 10 stuk(s) vanaf 30 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,28 |
*prijsindicatie
- RS-stocknr.:
- 250-2842
- Fabrikantnummer:
- ERF5-060-05.0-L-DV-K-TR-1
- Fabrikant:
- Samtec
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
| Merk | Samtec | |
| Number of Contacts | 120 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | ERF5 | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, UL | |
| Alles selecteren | ||
|---|---|---|
Merk Samtec | ||
Number of Contacts 120 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Pitch 800μm | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series ERF5 | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, UL | ||
The samtec Edge Rate Rugged High Speed Socket has 0.50 mm pitch. It is Compatible with UMPT or UMPS for power or bsignal flexibility.
Rugged latching, locking and 360º shielding Up to 15 mm contact wipe
Gerelateerde Links
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder