Samtec SEAF Series Straight Surface PCB Socket, 20-Contact, 10 Row, 1.27 mm Pitch Solder
- RS-stocknr.:
- 250-2901
- Fabrikantnummer:
- SEAF-20-06.5-S-10-2-A-K-TR-1
- Fabrikant:
- Samtec
Subtotaal (1 rol van 200 eenheden)*
€ 3.864,20
(excl. BTW)
€ 4.675,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 200 + | € 19,321 | € 3.864,20 |
*prijsindicatie
- RS-stocknr.:
- 250-2901
- Fabrikantnummer:
- SEAF-20-06.5-S-10-2-A-K-TR-1
- Fabrikant:
- Samtec
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
| Merk | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 10 | |
| Sub Type | PCB Socket | |
| Pitch | 1.27mm | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | SEAF | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Gender | Male | |
| Contact Material | Copper | |
| Standards/Approvals | UL, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 10 | ||
Sub Type PCB Socket | ||
Pitch 1.27mm | ||
Housing Material TPE | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series SEAF | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Gender Male | ||
Contact Material Copper | ||
Standards/Approvals UL, RoHS | ||
The samtec Searay High-Speed High-Density Open-Pin-Field Array Socket has .050" (1.27 mm) pitch. There are Up to 560 single-ended I/Os or 140 differential pairs. It has Maximum grounding & routing flexibility.
Rugged Edge Rate contacts Compatible with UMPT/UMPS for power/signal flexibility
Cable mates (SEAC Series) and Jack Screw Standoffs (JSO Series) also available
Gerelateerde Links
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 5 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder