Samtec SEAF Series Straight Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder
- RS-stocknr.:
- 250-2903
- Fabrikantnummer:
- SEAF-50-05.0-S-08-2-A-K-TR-1
- Fabrikant:
- Samtec
Subtotaal (1 rol van 250 eenheden)*
€ 5.800,00
(excl. BTW)
€ 7.017,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 250 + | € 23,20 | € 5.800,00 |
*prijsindicatie
- RS-stocknr.:
- 250-2903
- Fabrikantnummer:
- SEAF-50-05.0-S-08-2-A-K-TR-1
- Fabrikant:
- Samtec
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
| Merk | Samtec | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | TPE | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | SEAF | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, UL | |
| Alles selecteren | ||
|---|---|---|
Merk Samtec | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material TPE | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series SEAF | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, UL | ||
The samtec Searay is an open-pin-field array 0.050" (1.27mm) pitch connector. It is compatible with UMPT or UMPS for power or signal flexibility.
Maximum grounding & routing flexibility
Up to 560 single-ended I/Os or 140 differential pairs
Rugged Edge Rate contacts
Variety of designs and options are Right-Angle, Guide Posts, 85 Ω Elevated Risers,
85 Ω Tuned, Press-Fit and Press-Fit Right-Angle, Guide Post Field Termination Kits
Cable mates (SEAC Series) and Jack Screw Standoffs (JSO Series) are also available
Standards are VITA 47, VITA 571 FMC, VITA 574 FMC+, VITA 74 VNX, PISMO 2
Supports high-speed protocols such as Ethernet, PCI Express, Fibre Channel & InfiniBand
Gerelateerde Links
- Samtec SEAF Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Surface Mount PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder