Fischer Elektronik BL Series Straight Through Hole PCB Socket, 36-Contact, 1 Row, 2.54 mm Pitch
- RS-stocknr.:
- 283-6753
- Artikelnummer Distrelec:
- 143-70-805
- Fabrikantnummer:
- BL 1/36/Z
- Fabrikant:
- Fischer Elektronik
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 283-6753
- Artikelnummer Distrelec:
- 143-70-805
- Fabrikantnummer:
- BL 1/36/Z
- Fabrikant:
- Fischer Elektronik
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
| Merk | Fischer Elektronik | |
| Number of Contacts | 36 | |
| Product Type | PCB Socket | |
| Sub Type | Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Voltage | 125V | |
| Series | BL | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Contact Gender | Female | |
| Contact Plating | Brass over Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Fischer Elektronik | ||
Number of Contacts 36 | ||
Product Type PCB Socket | ||
Sub Type Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 3A | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Voltage 125V | ||
Series BL | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Contact Gender Female | ||
Contact Plating Brass over Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The high-quality high-quality PCB connector is designed to meet the demanding requirements of modern electronic applications. With a strong focus on reliability and performance.
Robust construction ensures durability and longevity.
Highly accurate performance for precise measurements.
Wide operating temperature range for versatile applications.
Compact design for easy integration into existing systems.
Efficient power consumption for energy savings.
Gerelateerde Links
- Fischer Elektronik BL Series Straight Through Hole Socket Pin 1 Row, 2.54 mm Pitch
- Fischer Elektronik BL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch
- Fischer Elektronik BL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Fischer Elektronik BL Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch
- Fischer Elektronik BL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Fischer Elektronik SL Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Fischer Elektronik BL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- E-TEC BL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder