HARWIN G125 Series Horizontal PCB PCB Socket, 10-Contact, 2 Row, 1.25 mm Pitch Solder
- RS-stocknr.:
- 287-0990
- Fabrikantnummer:
- G125-MH11005L1P
- Fabrikant:
- HARWIN
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,34
(excl. BTW)
€ 12,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 71 stuk(s) vanaf 30 oktober 2026
- Plus verzending 180 stuk(s) vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 1 | € 10,34 |
| 2 - 4 | € 9,78 |
| 5 + | € 9,28 |
*prijsindicatie
- RS-stocknr.:
- 287-0990
- Fabrikantnummer:
- G125-MH11005L1P
- Fabrikant:
- HARWIN
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
| Merk | HARWIN | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Through Board Connector | |
| Pitch | 1.25mm | |
| Current | 2.8A | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Orientation | Horizontal | |
| Series | G125 | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 1.25mm | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 150°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk HARWIN | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Through Board Connector | ||
Pitch 1.25mm | ||
Current 2.8A | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Orientation Horizontal | ||
Series G125 | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 1.25mm | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Maximum Operating Temperature 150°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- GB
The HARWIN DIL Male 3.3mm Throughboard Connector is a PC Tail connector, Latches with through-hole barbs for 1.6mm PCB thickness, 10 contacts (5+5). Its through-hole barbs can be used as location pegs, or soldered to PCB for additional strain relief.
RoHS compliant
Polarizing feature
Gerelateerde Links
- HARWIN G125 Series Horizontal PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN G125 Series Horizontal PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN G125 Series Horizontal PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN G125 Series Horizontal PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN G125 Series Vertical PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN G125-MT Series Horizontal Surface Connector 1.25 mm Pitch Shrouded
- HARWIN G125-MT Series Horizontal Board Connector 1.25 mm Pitch Shrouded
- HARWIN G125-MT Series Horizontal Through Hole Connector 1.25 mm Pitch Shrouded