RND Polyamide Spacer
- RS-stocknr.:
- 492-603
- Fabrikantnummer:
- RND 610-00011
- Fabrikant:
- RND
Opgeheven
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 pakket 100
€ 8,49
(excl. BTW)
€ 10,27
(incl. BTW)
- RS-stocknr.:
- 492-603
- Fabrikantnummer:
- RND 610-00011
- Fabrikant:
- RND
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
| Merk | RND | |
| Type | Spacer | |
| Body Height | 19.1mm | |
| Chassis Thickness | 1.8mm | |
| Material | Polyamide | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Type Spacer | ||
Body Height 19.1mm | ||
Chassis Thickness 1.8mm | ||
Material Polyamide | ||
- Land van herkomst:
- TW
The RND PCB/Chassis Spacer epitomises exceptional design and functionality, tailored for intricate chassis print or print-print assemblies. This versatile solution is engineered for seamless snap fastening, offering a reliable yet detachable option that can be easily reused. Designed for hassle-free installation, it allows users to efficiently load and unload components without the need for tools, making it ideal for both novice and seasoned technicians. Crafted from durable Nylon 66 material, this spacer not only adheres to safety standards—exemplified by its UL 94 V-2 rating—but also ensures a robust and long-lasting performance in various applications. Its thoughtful dimensional design accommodates standard PCB and chassis thicknesses, providing a secure fit and support for electronic components.
Detachable and reusable, contributing to cost-effectiveness and convenience
Tool-free installation process for effortless usage
Accommodates a range of PCB and chassis thicknesses for versatility
Available in a natural colour for a discreet appearance in assemblies
Tool-free installation process for effortless usage
Accommodates a range of PCB and chassis thicknesses for versatility
Available in a natural colour for a discreet appearance in assemblies
Gerelateerde Links
- RND Polyamide PCB Spacer Spacer for 2.54 mm PCB Hole
- RND Polyamide Spacer for 2.54mm PCB Hole
- RND Polyamide 66 PCB Spacer Chassis Spacers for 4 mm PCB Hole
- RND Polyamide 66 PCB Spacer PCB/Chassis Spacers for 4 mm PCB Hole
- RND Polyamide 66 PCB Spacer for 4 mm PCB Hole
- RND Spacer RND 610-00376
- RND RND 610-00870 4.8 mm High Polyamide, Polyamide for 4.4 mm PCB Hole
- RND 4mm Diameter LED Spacer for use with Board