WAGO 742 Series PCB Connector, 1-Contact, 5 mm Pitch, Through Hole, 3 Row
- RS-stocknr.:
- 222-621
- Fabrikantnummer:
- 742-101
- Fabrikant:
- WAGO
Subtotaal (1 doos van 96 eenheden)*
€ 242,88
(excl. BTW)
€ 293,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 242,88 | € 2,53 |
*prijsindicatie
- RS-stocknr.:
- 222-621
- Fabrikantnummer:
- 742-101
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Series | 742 | |
| Depth | 34.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Standards/Approvals No | ||
Width 7mm | ||
Series 742 | ||
Depth 34.7mm | ||
- Land van herkomst:
- CH
The Wago Stackable PCB Terminal Block combines innovation and reliable performance, designed specifically for precision in circuit connectivity. Engineered with CAGE CLAMP technology, it ensures secure electrical connections while facilitating straightforward disconnection via the knife disconnect feature. This terminal block excels in both functionality and practicality, making it ideal for a variety of applications, including testing and measurement.
Equipped with knife disconnect for convenient power circuit disconnection
Includes test sockets compatible with various test plug sizes
Offers versions with removable knife disconnects for added flexibility
Robust temperature range supports operation in extreme conditions
Compact dimensions ensure efficient use of PCB space
Gerelateerde Links
- WAGO 742 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 742 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 742 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 742 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 742 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 2 Row