Phoenix Contact HDFK4 GNYE Series Panel Feed Through Terminal Plug, 1-Contact, 8.1 mm Pitch, 1 Row, 0707866

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
170-3871
Fabrikantnummer:
0707866
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Series

HDFK4 GNYE

Product Type

Panel Feed Through Terminal Plug

Number of Contacts

1

Pitch

8.1 mm

Number of Rows

1

Colour

Green, Yellow

Connector Gender

Male

Current

32 A

Depth

21 mm

Housing Material

Polyamide

Length

20 mm

Maximum Wire Size (AWG)

10 AWG

Maximum Wire Size (mm²)

6 mm²

Minimum Wire Size (AWG)

22 AWG

Minimum Wire Size (mm²)

0.2 mm²

Orientation

Straight

Standards/Approvals

No

Voltage

400 V

Width

8.1 mm

Wire Connection Method

Screw Connection with Tension Sleeve

Phoenix Contact HDFK4 GNYE Series Panel Feed Through Terminal Plug, 8.1mm Pitch, 32A Current Rating - 0707866


This panel feed through Terminal plug is designed for efficient electrical connectivity and is suitable for various applications in the automation and electronics sectors. It ensures secure connections and facilitates ease of installation. With its robust construction, this product serves well in electrical and mechanical industries.

Features & Benefits


• Provides secure connections using a screw termination method

• Designed for plug-in installation, simplifying the setup process

• Accommodates a current rating of 32A for consistent performance

• Supports a voltage rating of 400V, appropriate for different Applications

• Constructed from Durable polyamide for extended durability

• Features a distinct green and yellow colour for easy identification

Applications


• Utilised in control panels for industrial machinery

• Ideal for connecting circuit boards in automated systems

• Employed in automotive electronics for dependable connections

• Used in lighting systems requiring secure Terminal blocks

What is the maximum current rating for safe operation?


The device supports a maximum current rating of 32A.

How is the connection secured?


The connection is secured with a reliable screw termination method.

Is it easy to install in existing setups?


Yes, it features a plug-in installation type for straightforward setup.

What materials are used in the construction?


The Terminal plug is MADE from Durable polyamide for lasting performance.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.