Weidmuller LL Series PCB Terminal Block, 2-Contact, 6.35mm Pitch, PCB Mount, 1-Row
- RS-stocknr.:
- 214-4516
- Fabrikantnummer:
- 1356830000
- Fabrikant:
- Weidmüller
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 214-4516
- Fabrikantnummer:
- 1356830000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Number of Contacts | 2 | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB | |
| Series | LL | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Number of Contacts 2 | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Mounting Type PCB | ||
Series LL | ||
- Land van herkomst:
- CN
The Weidmuller PCB Connector has pitch 6.35 mm, with proven clamping yoke connection provides the following features: connections for 1000 V, 32 A, 6 mm² conductor cross-section, and off-set solder pins, 90° conductor outlet direction.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 6.35 mm
Number of poles 2
Max. adjacent poles per row 24
Pitch in mm (P) 6.35 mm
Number of poles 2
Max. adjacent poles per row 24
Gerelateerde Links
- Weidmuller LL Series PCB Terminal Block 6.35mm Pitch 1-Row
- Weidmüller LL Series PCB Terminal Block 6.35 mm Pitch 1 Row Solder
- Weidmüller LL Series PCB Terminal Block 6.35 mm Pitch 1 Row Solder
- Weidmüller LL Series PCB Terminal Block 6.35 mm Pitch 1 Row Solder
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row