Weidmüller LS Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, Through Hole, 2 Row
- RS-stocknr.:
- 255-8297
- Fabrikantnummer:
- 2000970000
- Fabrikant:
- Weidmüller
Subtotaal (1 doos van 100 eenheden)*
€ 368,23
(excl. BTW)
€ 445,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 368,23 | € 3,682 |
*prijsindicatie
- RS-stocknr.:
- 255-8297
- Fabrikantnummer:
- 2000970000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66/6 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in with Actuator | |
| Colour | Orange | |
| Voltage | 400V | |
| Series | LS | |
| Width | 22.5mm | |
| Standards/Approvals | UL 1059, IEC 60947-7-4, DIN VDE 57 106, DIN VDE 0470, CSA | |
| Length | 27.7mm | |
| Depth | 18mm | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66/6 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in with Actuator | ||
Colour Orange | ||
Voltage 400V | ||
Series LS | ||
Width 22.5mm | ||
Standards/Approvals UL 1059, IEC 60947-7-4, DIN VDE 57 106, DIN VDE 0470, CSA | ||
Length 27.7mm | ||
Depth 18mm | ||
- Land van herkomst:
- CN
The Weidmuller double-level PCB terminal for the wave soldering process, with PUSH IN wire connection system. conductor insertion and slider operation from the same direction (TOP).
Solid and flexible conductors
Conductor outlet direction 90 degree
PUSH IN with actuator
Gerelateerde Links
- Weidmüller LS Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Weidmüller LS Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Weidmüller OMNIMATE Signal Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Weidmüller OMNIMATE Signal Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Weidmüller OMNIMATE Signal Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Weidmüller OMNIMATE Signal Series PCB Terminal Block 3.5 mm Pitch 2 Row