Phoenix Contact PCB Terminal Block, 10-Contact, 5 mm Pitch, Solder, 1 Row
- RS-stocknr.:
- 269-7974
- Fabrikantnummer:
- 1135305
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 40 eenheden)*
€ 176,72
(excl. BTW)
€ 213,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 11 december 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 40 + | € 4,418 | € 176,72 |
*prijsindicatie
- RS-stocknr.:
- 269-7974
- Fabrikantnummer:
- 1135305
- Fabrikant:
- Phoenix Contact
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Solder | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 400V | |
| Width | 50.8mm | |
| Standards/Approvals | IEC 60695-2-10:2013-04, IEC 60068-2-6:2007-12, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60112, UL 94 V0 | |
| Length | 19.15mm | |
| Depth | 15.4mm | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Solder | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 400V | ||
Width 50.8mm | ||
Standards/Approvals IEC 60695-2-10:2013-04, IEC 60068-2-6:2007-12, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60112, UL 94 V0 | ||
Length 19.15mm | ||
Depth 15.4mm | ||
- Land van herkomst:
- PL
Gerelateerde Links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row