RND RND 205 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS-stocknr.:
- 283-2361
- Artikelnummer Distrelec:
- 300-43-120
- Fabrikantnummer:
- RND 205-00294
- Fabrikant:
- RND
Subtotaal (1 eenheid)*
€ 2,55
(excl. BTW)
€ 3,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 183 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,55 |
*prijsindicatie
- RS-stocknr.:
- 283-2361
- Artikelnummer Distrelec:
- 300-43-120
- Fabrikantnummer:
- RND 205-00294
- Fabrikant:
- RND
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
| Merk | RND | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Series | RND 205 | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Series RND 205 | ||
- Land van herkomst:
- CN
The PCB Terminal Block has a 5.08 mm pitch. These terminal blocks feature a nickel plated brass wire clamp, tin plated brass terminals, and M3 steel Ni plated 0.4Nm screw. Recommended for PCB hole size of 1.6 mm diameter.
Low profile
UL94 V0 flammability rating
Gerelateerde Links
- RND RND 205 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-00184
- RND RND 205 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series PCB Terminal Block 5 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- RND RND 205 Series Pluggable Terminal Block 5.08 mm Pitch RND 205-2EDGVC-5.08-03P