Molex 39594 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row
- RS-stocknr.:
- 287-2333
- Fabrikantnummer:
- 395943002
- Fabrikant:
- Molex
Ontvang bulkkorting
Voeg 700 meer toe om 6% te besparen
Bekijk bulkkortingSubtotaal (1 doos van 350 eenheden)*
€ 240,10
(excl. BTW)
€ 290,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3.500 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* | Bespaar |
|---|---|---|---|
| 350 - 350 | € 0,686 | € 240,10 | - |
| 700 - 1050 | € 0,642 | € 224,70 | 6% |
| 1400 + | € 0,619 | € 216,65 | 9% |
*prijsindicatie
- RS-stocknr.:
- 287-2333
- Fabrikantnummer:
- 395943002
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 39594 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V | ||
Series 39594 | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Molex 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block is designed with a green housing and features 2 circuits. It is suitable for a wide range of applications and provides a reliable and secure connection for your electrical needs. With its compact design and high-quality construction, it offers excellent performance and durability. Whether you're working on a DIY project or a professional application, this terminal block is the perfect choice for your electrical connections.
5.08mm pitch Eurostyle vertical fixed mount PCB terminal block
Green housing
2 circuits
Compact design
High-quality construction
Reliable and secure connection
Suitable for a wide range of applications
Provides excellent performance and durability
Gerelateerde Links
- Molex 39594 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39880 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39544 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Molex 39544 Series PCB Terminal Block 5.08 mm Pitch 395443006
- Molex 39533 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Molex 39532 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Molex 39534 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39534 Series Terminal Block 5.08 mm Pitch 1 Row