Molex 39700 Series PCB Terminal Block, 13-Contact, 5 mm Pitch, 1 Row
- RS-stocknr.:
- 287-2335
- Fabrikantnummer:
- 397000913
- Fabrikant:
- Molex
Ontvang bulkkorting
Voeg 120 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 doos van 60 eenheden)*
€ 132,42
(excl. BTW)
€ 160,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1.380 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* | Bespaar |
|---|---|---|---|
| 60 - 60 | € 2,207 | € 132,42 | - |
| 120 - 180 | € 2,144 | € 128,64 | 2% |
| 240 + | € 2,008 | € 120,48 | 9% |
*prijsindicatie
- RS-stocknr.:
- 287-2335
- Fabrikantnummer:
- 397000913
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Nylon | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Wire to Board | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 39700 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type PCB Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Nylon | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Wire to Board | ||
Colour Green | ||
Voltage 300V | ||
Series 39700 | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Molex 5.00mm Pitch Eurostyle Fixed-Mount Push-Button Terminal Block is designed for wire-to-board connections with a current rating of 10A and can accommodate wire sizes ranging from 22 AWG to 14 AWG. The terminal block features a vertical entry angle and is panel mountable. With a maximum voltage of 300V, this terminal block is suitable for various applications in industries such as automotive, industrial automation, and building infrastructure. Its compact design and reliable performance make it a versatile choice for electrical connections.
5.00mm Pitch Eurostyle Fixed-Mount Push-Button Terminal Block
Vertical entry angle for easy wire insertion
Panel mountable for secure installation
10A current rating for reliable power transmission
Accommodates wire sizes from 22 AWG to 14 AWG
Compact design for space-constrained applications
High-quality construction for durability and long-lasting performance
Gerelateerde Links
- Molex 39700 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Molex 39700 Series PCB Terminal Block 10 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 7.5 mm Pitch 1 Row
- Molex 39700 Series Pluggable Terminal Block 5.08 mm Pitch 39700-0103
- Molex 39700 Series Pluggable Terminal Block 2.54 mm Pitch 39700-0004
- Molex 39700 Series Pluggable Terminal Block 5 mm Pitch 39700-0903