Molex 39773 Series PCB Terminal Block, 10-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS-stocknr.:
- 287-2359
- Fabrikantnummer:
- 397730010
- Fabrikant:
- Molex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,83
(excl. BTW)
€ 5,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 188 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 4,83 |
| 10 - 34 | € 4,69 |
| 35 + | € 4,57 |
*prijsindicatie
- RS-stocknr.:
- 287-2359
- Fabrikantnummer:
- 397730010
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Nylon | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 150V | |
| Series | 39773 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Nylon | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 150V | ||
Series 39773 | ||
Standards/Approvals No | ||
The Molex 2.54mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block is designed to provide secure and reliable connections for various applications. With its green color and compact design, it offers easy installation and efficient space utilization. The terminal block can handle a maximum current of 10.0A and voltage up to 150V, making it suitable for a wide range of circuit requirements. Its one-piece construction and copper alloy metal ensure durability and excellent conductivity. Available in a pack of 10 circuits, this Eurostyle terminal block is an ideal choice for electronic projects and industrial applications.
2.54mm pitch terminal block for easy installation
Green color for easy identification and aesthetics
Compact design for efficient space utilization
Maximum current of 10.0A allows for versatile applications
Voltage rating of 150V for reliable circuit connections
One-piece construction ensures durability
Copper alloy metal provides excellent conductivity
Vertical orientation allows for flexible PCB mounting
Stackable design for enhanced functionality
Wide wire size range from 16 AWG to 30 AWG for compatibility
Gerelateerde Links
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- Molex 39773 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- Molex 39700 Series Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2 Row
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch, 2 Row