Extech PH105 Surface pH PH Probe, 0 → 14 pH, BNC Interface
- RS-stocknr.:
- 100-064
- Artikelnummer Distrelec:
- 301-79-380
- Fabrikantnummer:
- PH105
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 49,00
(excl. BTW)
€ 59,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,00 |
*prijsindicatie
- RS-stocknr.:
- 100-064
- Artikelnummer Distrelec:
- 301-79-380
- Fabrikantnummer:
- PH105
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Product Type | PH Probe | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Probe Type | Surface | |
| Interface Type | BNC | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Product Type PH Probe | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Probe Type Surface | ||
Interface Type BNC | ||
Standards/Approvals CE | ||
- Land van herkomst:
- CN
The FLIR ExStik Replacement pH Electrode Module is designed for easy cleaning and rugged flat surface measurements with an ExStik meter. It is ideal for direct contact applications in various industries such as food, paper, cement, and wet surfaces. With built-in temperature sensors and a rigid structure, this electrode module provides accurate and reliable results for liquid, semi-solid, and solid samples.
Flat surface electrode for convenient 'On-the-Spot' measurements
Built-in temperature sensor for accurate readings
Durable design that is easy to clean and resistant to damage
Compatible with liquids, semi-solids, and solids
Gerelateerde Links
- Testo 0650 2061 pH PH Probe BNC Interface
- Endress+Hauser CPS11-2BT2ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2BA5ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-1BA2GSA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2BA2ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-1BA4GSA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-1BA2ESA Glass pH PH Probe DIN Interface
- Endress+Hauser CPS11-2BA4ESA Glass pH PH Probe DIN Interface