Penta Phase Rotation Tester 50 Hz, 60 Hz Max, 400V Max, RSCAL
- RS-stocknr.:
- 253-7442
- Fabrikantnummer:
- DR706IVXFR
- Fabrikant:
- Penta
Subtotaal (1 eenheid)*
€ 432,85
(excl. BTW)
€ 523,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 432,85 |
*prijsindicatie
- RS-stocknr.:
- 253-7442
- Fabrikantnummer:
- DR706IVXFR
- Fabrikant:
- Penta
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
| Merk | Penta | |
| Product Type | Phase Rotation Tester | |
| Connection Type | Test Lead | |
| Display Type | LED | |
| Non-Contact | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC61557-7 | |
| Maximum Frequency | 60Hz | |
| Calibrated | RSCAL | |
| Minimum Frequency | 50Hz | |
| Maximum Voltage | 400V | |
| Minimum Voltage | 90V | |
| Alles selecteren | ||
|---|---|---|
Merk Penta | ||
Product Type Phase Rotation Tester | ||
Connection Type Test Lead | ||
Display Type LED | ||
Non-Contact No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC61557-7 | ||
Maximum Frequency 60Hz | ||
Calibrated RSCAL | ||
Minimum Frequency 50Hz | ||
Maximum Voltage 400V | ||
Minimum Voltage 90V | ||
Vrijgesteld
- Land van herkomst:
- FR
The Sibille phase rotation indicator provides a safe, reliable and comfortable phase rotation indication. The unique bright LED display can be read in direct sunlight and it is ergonomically shaped to fit comfortably in the Palm with a range that can be adapted to your needs. The heavy duty waterproof housing (can be used in rain), it can be used in all weathers and it is supplied in a soft case. It comes with replaceable leads with European colour codes and L1/L2/L3 marking (other markings or colours to order).All functions can be operated whilst wearing insulating gloves Indication by chasing green LEDs for clockwise rotation and chasing red LEDs for the counter-clockwise rotation
Voltage range from 90Vac to 400 Vac
AC frequency range from 50 Hz & 60 Hz
Maximum rated voltage of 400 V three phase system
It is 600V CAT III (IP54) or CAT. IV (IP65)
Gerelateerde Links
- Catu MS-153 Phase Rotation Tester 50 Hz 400V Max, RSCAL
- Fluke 9062 Phase Rotation Tester 2 Hz 400V ac Max, RSCAL
- RS PRO RS9020 Phase Rotation Tester 2 Hz 400V ac Max Non-Contact, RSCAL
- Sefram 87 Phase Rotation Tester 45 Hz 1kV Max, RSCAL
- RS PRO Phase Rotation Tester 45 Hz 600V ac Max, RSCAL
- Martindale PSI4000 Phase Rotation Tester 45 Hz 1000V ac Max, RSCAL
- Kyoritsu KEW8031F Phase Rotation Tester 50 Hz 600V ac Max, RSCAL
- Kyoritsu 8035 Phase Rotation Tester 45 Hz 1000V ac Max, RSCAL