Vishay VEMD5510FX01 Visible Light Photodiode, ±65 °, Surface QFN
- RS-stocknr.:
- 223-7722
- Artikelnummer Distrelec:
- 304-39-834
- Fabrikantnummer:
- VEMD5510FX01
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 223-7722
- Artikelnummer Distrelec:
- 304-39-834
- Fabrikantnummer:
- VEMD5510FX01
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Photodiode | |
| Spectrums Detected | Visible Light | |
| Wavelength of Peak Sensitivity | 540nm | |
| Package Type | QFN | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of Pins | 2 | |
| Minimum Wavelength Detected | 420nm | |
| Maximum Wavelength Detected | 620nm | |
| Typical Fall Time | 80ns | |
| Minimum Operating Temperature | -40°C | |
| Amplified | No | |
| Maximum Operating Temperature | 110°C | |
| Height | 900μm | |
| Length | 5mm | |
| Standards/Approvals | AEC-Q101 | |
| Width | 4mm | |
| Angle of Half Sensitivity | ±65 ° | |
| Open Circuit Voltage | 350mV | |
| Breakdown Voltage | 20V | |
| Short Circuit Current | 26μA | |
| Typical Rise Time | 80ns | |
| Automotive Standard | AEC-Q101 | |
| Polarity | Forward | |
| Series | VEMD | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Photodiode | ||
Spectrums Detected Visible Light | ||
Wavelength of Peak Sensitivity 540nm | ||
Package Type QFN | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of Pins 2 | ||
Minimum Wavelength Detected 420nm | ||
Maximum Wavelength Detected 620nm | ||
Typical Fall Time 80ns | ||
Minimum Operating Temperature -40°C | ||
Amplified No | ||
Maximum Operating Temperature 110°C | ||
Height 900μm | ||
Length 5mm | ||
Standards/Approvals AEC-Q101 | ||
Width 4mm | ||
Angle of Half Sensitivity ±65 ° | ||
Open Circuit Voltage 350mV | ||
Breakdown Voltage 20V | ||
Short Circuit Current 26μA | ||
Typical Rise Time 80ns | ||
Automotive Standard AEC-Q101 | ||
Polarity Forward | ||
Series VEMD | ||
The Vishay VEMD5510FX01 is a PIN photodiode ambient light sensor. The photodiode detects visible light much like the human eye and has its peak sensitivity at 540 nm. The VEMD5510FX01 uses a low profile surface-mount QFN package with wettable flanks for optical solder joint inspection.
Package type is surface-mount
Package form: top view
Dimensions (L x W x H in mm): 5 x 4 x 0.9
Radiant sensitive area (in mm2): 7.5
AEC-Q101 qualified
Adapted to human eye responsivity
Angle of half sensitivity: ϕ = ± 65°
Floor life: 168 h, MSL 3, according to
J-STD-020
Gerelateerde Links
- Vishay Visible Light Photodiode Surface QFN
- Vishay Visible Light Photodiode Surface Surface Mount
- Vishay TEMD5510FX01 Visible Light Photodiode Surface Surface Mount
- Vishay Visible Light Photodiode Surface Surface Mount
- Vishay Infrared 65 °, Surface GW
- Vishay VEMD1160X01 Visible Light 65 °, Surface 0805
- Vishay VBPW34S Infrared 65 °, Surface GW
- Vishay VEMD8082 Visible Light PIN Photodiode Surface Surface Mount