Hamamatsu Photonics S2044 Visible Light Position Sensing Detector (PSD), Through Hole Metal
- RS-stocknr.:
- 261-6263
- Fabrikantnummer:
- S2044
- Fabrikant:
- Hamamatsu Photonics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 204,58
(excl. BTW)
€ 247,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 september 2026
- Plus verzending 1 stuk(s) vanaf 18 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 1 | € 204,58 |
| 2 - 4 | € 194,35 |
| 5 - 9 | € 184,74 |
| 10 + | € 175,33 |
*prijsindicatie
- RS-stocknr.:
- 261-6263
- Fabrikantnummer:
- S2044
- Fabrikant:
- Hamamatsu Photonics
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
| Merk | Hamamatsu Photonics | |
| Product Type | Position Sensing Detector (PSD) | |
| Spectrums Detected | Visible Light | |
| Wavelength of Peak Sensitivity | 920nm | |
| Package Type | Metal | |
| Mount Type | Through Hole | |
| Number of Pins | 5 | |
| Minimum Wavelength Detected | 340nm | |
| Maximum Wavelength Detected | 1060nm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 5.7mm | |
| Standards/Approvals | No | |
| Typical Rise Time | 0.3μs | |
| Dark Current | 5nA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hamamatsu Photonics | ||
Product Type Position Sensing Detector (PSD) | ||
Spectrums Detected Visible Light | ||
Wavelength of Peak Sensitivity 920nm | ||
Package Type Metal | ||
Mount Type Through Hole | ||
Number of Pins 5 | ||
Minimum Wavelength Detected 340nm | ||
Maximum Wavelength Detected 1060nm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 5.7mm | ||
Standards/Approvals No | ||
Typical Rise Time 0.3μs | ||
Dark Current 5nA | ||
Automotive Standard No | ||
- Land van herkomst:
- JP
The Hamamatsu Photonics position sensitive detector is an optoelectronic position sensor utilizing photodiode surface resistance. There is no element gap due to non-discrete type. Therefore, continuous output signals can be obtained for the movement of the light spot, and the position resolution and response are excellent.
High position resolution
High-speed response
Simultaneous measurements of position and intensity
Position is measured independent of light spot size
Gerelateerde Links
- Hamamatsu Photonics Visible Light Position Sensing Detector (PSD), Surface Chip
- Hamamatsu Photonics S8543 Visible Light Position Sensing Detector (PSD), Surface Chip
- Hamamatsu Photonics Visible Light Position Sensing Detector (PSD), Surface Miniature
- Hamamatsu Photonics S7105-06 Visible Light Position Sensing Detector (PSD), Surface Miniature
- Hamamatsu Photonics S7105-05 Visible Light Position Sensing Detector (PSD), Surface Miniature
- Hamamatsu Photonics S7105-04 Visible Light Position Sensing Detector (PSD), Surface Miniature
- Hamamatsu Photonics S4583-04 Visible Light Position Sensing Detector (PSD), Surface Miniature
- Hamamatsu Photonics Visible Light Position Sensing Detector (PSD), Surface Ceramic package