SICK Background Suppression Photoelectric Sensor, Block Sensor, 30 mm → 300 mm, PNP, IP67
- RS-stocknr.:
- 121-2726
- Artikelnummer Distrelec:
- 137-62-962
- Fabrikantnummer:
- WTB8-P2231
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 149,48
(excl. BTW)
€ 180,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 07 september 2026
- Plus verzending 17 stuk(s) vanaf 07 september 2026
- Plus verzending 5 stuk(s) vanaf 08 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 149,48 |
*prijsindicatie
- RS-stocknr.:
- 121-2726
- Artikelnummer Distrelec:
- 137-62-962
- Fabrikantnummer:
- WTB8-P2231
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Sensor Style | Block | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Background Suppression | |
| Output Type | PNP | |
| Terminal Type | 4-Pin M8 Connector | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 55°C | |
| Maximum Current | 30mA | |
| Response Time | 500μs | |
| Standards/Approvals | ACMA, DIN EN 62471, EU, RoHS, UK | |
| Hazardous Area Certification | No | |
| Series | W8 | |
| Mount Type | Panel | |
| Housing Material | Plastic ABS | |
| Detection Range | 30 mm → 300 mm | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Sensor Style Block | ||
Product Type Photoelectric Sensor | ||
Detection Type Background Suppression | ||
Output Type PNP | ||
Terminal Type 4-Pin M8 Connector | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 55°C | ||
Maximum Current 30mA | ||
Response Time 500μs | ||
Standards/Approvals ACMA, DIN EN 62471, EU, RoHS, UK | ||
Hazardous Area Certification No | ||
Series W8 | ||
Mount Type Panel | ||
Housing Material Plastic ABS | ||
Detection Range 30 mm → 300 mm | ||
- Land van herkomst:
- DE
SICK Series W8 Photoelectric Sensor, Background Suppression Detection Type, IP67 - WTB8-P2231
This photoelectric sensor detects objects using background suppression and is designed for panel mounting in industrial automation environments. It uses an LED light source and a PNP switching output to provide fast object sensing for production, handling and inspection tasks while operating across typical factory temperature ranges.
Features & Benefits
• 0.5ms response time supports high-speed detection requirements
• IP67 protection permits use in dusty and washdown conditions
• PNP output enables easy integration with PLC inputs
• 30V DC and 30mA limits simplify power budgeting
• Plastic ABS housing reduces weight and resists corrosion
• 4-pin M8 Terminal eases secure field wiring connections
• IP67 protection permits use in dusty and washdown conditions
• PNP output enables easy integration with PLC inputs
• 30V DC and 30mA limits simplify power budgeting
• Plastic ABS housing reduces weight and resists corrosion
• 4-pin M8 Terminal eases secure field wiring connections
**Applications**
• Suitable for high-speed conveyor object detection
• Ideal for presence sensing in pick-and-place stations
• Used for part orientation checks in assembly lines
• Can be used for material handling verification in packaging
• Suitable for integration into control panels for automation systems
• Ideal for presence sensing in pick-and-place stations
• Used for part orientation checks in assembly lines
• Can be used for material handling verification in packaging
• Suitable for integration into control panels for automation systems
What temperature range can it operate within for continuous use?
It functions reliably between -25°C and 55°C, allowing deployment in chilled storage interfaces and warmed production zones.
Which standards does it meet for photobiological safety and market approvals?
It complies with DIN EN 62471 and carries EU, UK and ACMA approvals, and meets RoHS restrictions for hazardous substances.
What mounting and connection considerations should be planned?
The unit is intended for panel mounting and connects via a 4-pin M8 terminal, so panel cut-outs and compatible cable assemblies should be specified in advance.
Is it suitable for hazardous-area certification needs?
It is supplied without hazardous-area certification and should not be used where such approval is required.
Note
For retro-reflective sensors a suitable reflector is required.
For PL80A, PL30A & C110 reflectors see stock nos. 265-2776, 265-2760 & 265-2748 respectively.
For PL80A, PL30A & C110 reflectors see stock nos. 265-2776, 265-2760 & 265-2748 respectively.
Gerelateerde Links
- SICK Background Suppression Photoelectric Sensor 300 mm IP67
- SICK Background Suppression Photoelectric Sensor 30 mm → 300 mm IP67
- SICK Background Suppression Photoelectric Sensor 30 mm → 300 mm IP67
- SICK Background Suppression Photoelectric Sensor 60 → 900 mm IP67
- SICK Background Suppression Photoelectric Sensor 200 mm → 2.5 m IP67
- SICK Background Suppression Photoelectric Sensor, Block Sensor
- SICK Background Suppression Photoelectric Sensor, Rectangular Sensor
- SICK Background Suppression Photoelectric Sensor 30 mm → 300 mm IP67