Pepperl + Fuchs Distance Sensor, Block Sensor, 40 mm → 100 mm, NPN/PNP, IP67, IP69, IP69K
- RS-stocknr.:
- 124-0337
- Fabrikantnummer:
- OMT100-R101-2EP-IO-V31-L
- Fabrikant:
- Pepperl + Fuchs
Subtotaal (1 eenheid)*
€ 395,45
(excl. BTW)
€ 478,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 01 januari 2027
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 395,45 |
*prijsindicatie
- RS-stocknr.:
- 124-0337
- Fabrikantnummer:
- OMT100-R101-2EP-IO-V31-L
- Fabrikant:
- Pepperl + Fuchs
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Pepperl + Fuchs | |
| Sensor Style | Block | |
| Product Type | Distance Sensor | |
| Detection Type | Distance | |
| Output Type | NPN/PNP | |
| Terminal Type | 4-Pin M8 Connector | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | IO-Link | |
| Light Source | Laser Light | |
| IP Rating | IP67, IP69, IP69K | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | CE, cULus, E 87056, EMC Directive 2004/108/EC, EN 60947-5-2:2007, EN 61131-9:2013, EN 62471:2008, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014 | |
| Response Time | 2ms | |
| Hazardous Area Certification | No | |
| Mount Type | Panel Mount | |
| Housing Material | Polycarbonate | |
| Series | OMT100 | |
| Detection Range | 40 mm → 100 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Pepperl + Fuchs | ||
Sensor Style Block | ||
Product Type Distance Sensor | ||
Detection Type Distance | ||
Output Type NPN/PNP | ||
Terminal Type 4-Pin M8 Connector | ||
Maximum DC Voltage 30V dc | ||
Interface Type IO-Link | ||
Light Source Laser Light | ||
IP Rating IP67, IP69, IP69K | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 100mA | ||
Standards/Approvals CE, cULus, E 87056, EMC Directive 2004/108/EC, EN 60947-5-2:2007, EN 61131-9:2013, EN 62471:2008, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014 | ||
Response Time 2ms | ||
Hazardous Area Certification No | ||
Mount Type Panel Mount | ||
Housing Material Polycarbonate | ||
Series OMT100 | ||
Detection Range 40 mm → 100 mm | ||
- Land van herkomst:
- DE
Pepperl and Fuchs - R101 Series IO-Link Photoelectric Sensors
Gerelateerde Links
- Pepperl + Fuchs Background Suppression Distance Sensor 40 mm → 100 mm IP69K IP67
- Pepperl + Fuchs Background Suppression Distance Sensor 8 → 150 mm IP67 IP69K
- Pepperl + Fuchs Background Suppression Distance Sensor 5 mm → 150 mm IP69K IP67
- Pepperl + Fuchs Background Suppression Distance Sensor 40 mm → 100 mm IP67 IP69K
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 7.5 m IP67 IP69K
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 12 m IP69K IP67
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 5 mm → 350 mm IP69K
- Pepperl + Fuchs Background Suppression Distance Sensor 5 mm → 150 mm IP67 IP69K