SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 22 m, NPN/PNP, IP67

Subtotaal (1 eenheid)*

€ 163,62

(excl. BTW)

€ 197,98

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 4 stuk(s) vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 163,62

*prijsindicatie

RS-stocknr.:
266-9327
Fabrikantnummer:
WL34-V230
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Sensor Style

Rectangular

Product Type

Photoelectric Sensor

Detection Type

Retroreflective

Output Type

NPN/PNP

Terminal Type

M16 Gland

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

-40°C

IP Rating

IP67

Maximum Current

50mA

Maximum Operating Temperature

60°C

Response Time

0.5ms

Standards/Approvals

CE, UL

Mount Type

Threaded

Housing Material

ABS, Plastic

Series

WL34

Hazardous Area Certification

No

Detection Range

22 m

Land van herkomst:
DE

Overview


A distinguishing feature of the W34 product family is the rugged ABS plastic housing where all control elements are in a protected location under the “optics cover”. As a result, these sensors can also be used for outdoor applications. Especially for harsh and extreme ambient conditions, we recommend using the zinc die cast housing (W24-2 product family). The sensors are equipped with minimum set of functions to reduce the variety of devices and consequently the storage requirements. Furthermore, this device design comes in DC and DC/AC variants. The W34 product family includes photoelectric proximity sensors with background suppression, photoelectric retro-reflective sensors, and a through-beam system.

The photoelectric proximity sensors are characterized by their high precision at long distances as well as their high ambient light immunity.

At a glance


Rugged plastic or zinc die cast housing (W24-2)

Control elements are protected under an optics cover

High ambient light immunity and no interference when mounting the photoelectric proximity sensors opposite one another

NPN/PNP mode toggle

Light/dark mode toggle

Variants for 10 … 30 V DC or 12 … 240 V DC / 24 ... 240 V AC voltage supply

Optional: test input, time stages and contamination warning

M12 male connector or M16 screw connection, both rotatable by 90°

Your Benefit


Very good chemical resistance increases the service life

Control elements under the “optics cover” provide flexibility as well as best possible protection in the application and reduce the

variety of devices and therefore storage requirements

Operational safety in ambient light and when devices are mounted opposite one another

Highest availability thanks to the very high operating reserve of the photoelectric sensors and through-beam photoelectric sensors

Assembly compatibility - DC devices and DC/AC devices available in the same design

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.