SICK Retroreflective Photoelectric Sensor, Compact Sensor, 0.03 → 22 m, PNP/NPN, IP67
- RS-stocknr.:
- 266-9329
- Fabrikantnummer:
- WL34-V540
- Fabrikant:
- SICK
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 266-9329
- Fabrikantnummer:
- WL34-V540
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Sensor Style | Compact | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective | |
| Output Type | PNP/NPN | |
| Terminal Type | M12 Male Connector | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | 5-Pin Connector | |
| Light Source | LED | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus Listed | |
| Response Time | 500μs | |
| Hazardous Area Certification | No | |
| Housing Material | ABS, Plastic | |
| Mount Type | Panel Mount | |
| Series | W34 | |
| Thread Size | M12 | |
| Detection Range | 0.03 → 22 m | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Sensor Style Compact | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective | ||
Output Type PNP/NPN | ||
Terminal Type M12 Male Connector | ||
Maximum DC Voltage 30V dc | ||
Interface Type 5-Pin Connector | ||
Light Source LED | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus Listed | ||
Response Time 500μs | ||
Hazardous Area Certification No | ||
Housing Material ABS, Plastic | ||
Mount Type Panel Mount | ||
Series W34 | ||
Thread Size M12 | ||
Detection Range 0.03 → 22 m | ||
- Land van herkomst:
- DE
Overview
A distinguishing feature of the W34 product family is the rugged ABS plastic housing where all control elements are in a protected location under the optics cover. As a result, these sensors can also be used for outdoor applications. Especially for harsh and extreme ambient conditions, we recommend using the zinc die cast housing (W24-2 product family). The sensors are equipped with minimum set of functions to reduce the variety of devices and consequently the storage requirements. Furthermore, this device design comes in DC and DC/AC variants. The W34 product family includes photoelectric proximity sensors with background suppression, photoelectric retro-reflective sensors, and a through-beam system.
The photoelectric proximity sensors are characterized by their high precision at long distances as well as their high ambient light immunity.
At a glance
Rugged plastic or zinc die cast housing (W24-2)
Control elements are protected under an optics cover
High ambient light immunity and no interference when mounting the photoelectric proximity sensors opposite one another
NPN/PNP mode toggle
Light/dark mode toggle
Variants for 10 … 30 V DC or 12 … 240 V DC / 24 ... 240 V AC voltage supply
Optional: test input, time stages and contamination warning
M12 male connector or M16 screw connection, both rotatable by 90°
Your Benefit
Very good chemical resistance increases the service life
Control elements under the optics cover provide flexibility as well as best possible protection in the application and reduce the
variety of devices and therefore storage requirements
Operational safety in ambient light and when devices are mounted opposite one another
Highest availability thanks to the very high operating reserve of the photoelectric sensors and through-beam photoelectric sensors
Assembly compatibility - DC devices and DC/AC devices available in the same design
Gerelateerde Links
- SICK Retroreflective Photoelectric Sensor, Block Sensor
- SICK Retroreflective Photoelectric Sensor, Rectangular Sensor
- SICK Retroreflective Photoelectric Sensor, Compact Sensor
- SICK Retroreflective Photoelectric Sensor 30 mm → 22 m IP67
- SICK Retroreflective Photoelectric Sensor 0.03 m → 22 m IP67
- SICK Background Suppression Photoelectric Sensor, Rectangular Sensor
- SICK Through Beam Photoelectric Sensor, Rectangular Sensor
- SICK Retroreflective Photoelectric Sensor