SICK Distance Distance Sensor, Block Sensor

Subtotaal (1 eenheid)*

€ 3.611,76

(excl. BTW)

€ 4.370,23

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 09 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 3.611,76

*prijsindicatie

RS-stocknr.:
285-2157
Fabrikantnummer:
OD5-25W01
Fabrikant:
SICK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SICK

Sensor Style

Block

Product Type

Distance Sensor

Detection Type

Distance

Output Type

PNP/NPN

Terminal Type

Cable with Connector

Interface Type

RS422

Maximum DC Voltage

24V dc

Light Source

Red Laser

Materials Detected

Natural Object

Minimum Operating Temperature

-10°C

IP Rating

IP67

Maximum Operating Temperature

50°C

Maximum Current

20mA

Response Time

0.1ms

Standards/Approvals

CE, EAC

Mount Type

Panel Mount

Series

OD5

Hazardous Area Certification

No

Housing Material

Metal

Detection Range

26 mm

Land van herkomst:
JP

Overview


The OD Precision is a high accuracy, optical measuring system for measuring difficult object surfaces. In addition to glossy and dark black surfaces, it can also measure transparent and semi-transparent materials. The OD Precision is the only displacement measurement sensor that can connect three sensors to one controller, which reduces the amount of hardware required and makes it easier to measure the x-, y- and z-axes., e.g. for measuring the evenness of surfaces.

In order to reduce investment costs, the sensor can also be operated via RS-422, thus eliminating the need for a controller unit.

At a glance


Numerous measuring ranges from 24 mm ... 26 mm to 300 mm ... 700 mm

CMOS receiving element for measurement independent of surface

Maximum measurement accuracy and frequency

Glass thickness measurement with just one sensor head

Various light spot sizes

Integrated calculations for up to three sensors

Stand-alone use via RS-422

Your Benefit


Non-contact measurement improves quality inspection during production

Surface-independent measurement algorithms ensure minimum machine downtime, regardless of surface gloss or color

Reduced processing times as a result of the high measuring frequency of up to 10 kHz

Simple, cost effective solution for challenging measuring tasks due to a variety of sensor models

Optional stand-alone operation via RS-422 means the OD Precision offers maximum performance at lower investment costs

High visibility LC display enables simple, cost effective setup

Many interfaces for simple integration into an existing production environment

Applications


Factory automation

Electronics: Glass thickness measurement with just one sensor head

Machine tools: Precise component measurement

Tire: Inspecting the tire geometry

Battery: Electrode coating thickness measurements

Machine tools: Non-contact double sheet

Logistics automation

Traffic: Measuring train wheels and rail profiles

Process automation

Metal and steel: Continuous control of thickness of steel plate and steel sheeting

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.