VEMT2003X01 Vishay VEMT ±35 ° Infrared Phototransistor, Surface 2-Pin SMD package
- RS-stocknr.:
- 230-8374
- Fabrikantnummer:
- VEMT2003X01
- Fabrikant:
- Vishay
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 230-8374
- Fabrikantnummer:
- VEMT2003X01
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Phototransistor | |
| Spectrums Detected | Infrared | |
| Typical Fall Time | 7.7μs | |
| Typical Rise Time | 4.3μs | |
| Number of Channels | 1 | |
| Maximum Light Current | 2.7mA | |
| Angle of Half Sensitivity | ±35 ° | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Package Type | SMD | |
| Series | VEMT | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Phototransistor | ||
Spectrums Detected Infrared | ||
Typical Fall Time 7.7μs | ||
Typical Rise Time 4.3μs | ||
Number of Channels 1 | ||
Maximum Light Current 2.7mA | ||
Angle of Half Sensitivity ±35 ° | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Package Type SMD | ||
Series VEMT | ||
The Vishay silicon NPN epitaxial Planar phototransistors with daylight blocking filter in a miniature, black dome lens package for surface mounting. Filter bandwidth is matched with 830 nm to 950 nm IR emitters. It has high radiant sensitivity and fast response times. It comes in reverse gullwing package form and supports lead (Pb)-free reflow soldering.
It is compliant to RoHS directive and lead free
It is AEC-Q101 qualified
Gerelateerde Links
- VEMT2003X01 Vishay VEMT ±35 ° Infrared Phototransistor, Surface 2-Pin SMD package
- Vishay VEMT 15 ° Near Infrared Radiation Surface 2-Pin GW package
- VEMT2023SLX01 Vishay Surface Mount 2-Pin Side View package
- VEMT2500X01 Vishay VEMT 15 ° Near Infrared Radiation Surface 2-Pin GW
- VEMT3700F-GS08 Vishay VEMT 60 ° Visible Infrared Radiation Surface 2-Pin
- Vishay VEMT 60 ° Visible Infrared Radiation Surface 2-Pin Surface Mount
- Sharp PT100 ±15 ° Infrared Phototransistor, Surface 2-Pin SMD package
- PT100MF0MP Sharp PT100 ±15 ° Infrared Phototransistor, Surface 2-Pin SMD package