SFH 3204 ams OSRAM 60 ° Visible Light, Infrared Phototransistor Clear Epoxy package
- RS-stocknr.:
- 262-3319
- Fabrikantnummer:
- SFH 3204
- Fabrikant:
- ams OSRAM
Subtotaal (1 verpakking van 25 eenheden)*
€ 5,775
(excl. BTW)
€ 7,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Laatste 2.900 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 0,231 | € 5,78 |
*prijsindicatie
- RS-stocknr.:
- 262-3319
- Fabrikantnummer:
- SFH 3204
- Fabrikant:
- ams OSRAM
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ams OSRAM | |
| Spectrums Detected | Visible Light, Infrared | |
| Product Type | Phototransistor | |
| Typical Fall Time | 7μs | |
| Peak Wavelength | 920nm | |
| Typical Rise Time | 7μs | |
| Packaging | 3000 Pieces per PU | |
| Number of Channels | 1 | |
| Maximum Light Current | 50μA | |
| Maximum Dark Current | 50nA | |
| Angle of Half Sensitivity | 60 ° | |
| Package Type | Clear Epoxy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Collector Current | 15mA | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 (HBM,Class 2) | |
| Collector Emitter Voltage | 15V | |
| Emitter Collector Voltage | 7V | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Spectrums Detected Visible Light, Infrared | ||
Product Type Phototransistor | ||
Typical Fall Time 7μs | ||
Peak Wavelength 920nm | ||
Typical Rise Time 7μs | ||
Packaging 3000 Pieces per PU | ||
Number of Channels 1 | ||
Maximum Light Current 50μA | ||
Maximum Dark Current 50nA | ||
Angle of Half Sensitivity 60 ° | ||
Package Type Clear Epoxy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Collector Current 15mA | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 (HBM,Class 2) | ||
Collector Emitter Voltage 15V | ||
Emitter Collector Voltage 7V | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
Gerelateerde Links
- ams OSRAM 60 ° Visible Light, Infrared Phototransistor Clear Epoxy package
- SFH 3219 ams OSRAM SFH 3219 Infrared, Visible Light Phototransistor Clear Epoxy package
- ams OSRAM SFH 3219 Infrared, Visible Light Phototransistor Clear Epoxy package
- SFH 3600 ams OSRAM MIDLED 40 ° Visible Light Surface 2-Pin MIDLED package
- ams OSRAM SFH 3710 120 ° Infrared Visible Light Phototransistor, Surface 2-Pin Surface Mount package
- SFH 320-3 ams OSRAM TOPLED 120 ° Infrared Surface 2-Pin PLCC package
- SFH 325-3 ams OSRAM SIDELED 120 ° Visible Light Surface 2-Pin PLCC package
- SFH 310 ams OSRAM SFH 310 50 ° Infrared Through Hole 2-Pin 3 mm (T-1) package