OPB710 Optek OPB710 Visible Light Phototransistor 4-Pin TO-72 package
- RS-stocknr.:
- 908-7097
- Artikelnummer Distrelec:
- 304-23-081
- Fabrikantnummer:
- OPB710
- Fabrikant:
- Optek
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,10
(excl. BTW)
€ 12,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 369 stuk(s) vanaf 23 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 10,10 |
| 5 - 9 | € 9,59 |
| 10 - 24 | € 9,12 |
| 25 - 49 | € 8,68 |
| 50 + | € 8,41 |
*prijsindicatie
- RS-stocknr.:
- 908-7097
- Artikelnummer Distrelec:
- 304-23-081
- Fabrikantnummer:
- OPB710
- Fabrikant:
- Optek
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
| Merk | Optek | |
| Spectrums Detected | Visible Light | |
| Product Type | Phototransistor | |
| Peak Wavelength | 935nm | |
| Maximum Dark Current | 250nA | |
| Number of Pins | 4 | |
| Minimum Operating Temperature | 0°C | |
| Package Type | TO-72 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 5.46mm | |
| Diameter | 0.22mm | |
| Collector Current | 25mA | |
| Collector Emitter Voltage | 30V | |
| Automotive Standard | No | |
| Series | OPB710 | |
| Emitter Collector Voltage | 5V | |
| Alles selecteren | ||
|---|---|---|
Merk Optek | ||
Spectrums Detected Visible Light | ||
Product Type Phototransistor | ||
Peak Wavelength 935nm | ||
Maximum Dark Current 250nA | ||
Number of Pins 4 | ||
Minimum Operating Temperature 0°C | ||
Package Type TO-72 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 5.46mm | ||
Diameter 0.22mm | ||
Collector Current 25mA | ||
Collector Emitter Voltage 30V | ||
Automotive Standard No | ||
Series OPB710 | ||
Emitter Collector Voltage 5V | ||
- Land van herkomst:
- MX
Optek OPB710/710F Series Reflective Sensor
OPB710 and OPB710F series of sensors from Optek consist of an infrared emitting diode and an NPN silicon phototransistor, mounted side-by-side on converging optical axes in a black plastic housing.
The interconnect wires for these devices are UL approved #26 AWG, with Teflon insulation, stripped & tinned.
The OPB700 and OPB701 have 4" (101 mm) wire length.
Reflective Optical Sensors, Optek
Gerelateerde Links
- Vishay BPW77NB 20 ° Visible Light Through Hole 3-Pin TO-18 package
- Vishay BPW77NA ±10 ° Infrared Through Hole 3-Pin TO-18 package
- Vishay BPW76A ±40 ° Infrared Through Hole 3-Pin TO-18 package
- Vishay TEPT5700 ±50 ° Visible Light Phototransistor T-1 3/4 package
- BPW77NA Vishay BPW77NA ±10 ° Infrared Through Hole 3-Pin TO-18 package
- BPW77NB Vishay BPW77NB 20 ° Visible Light Through Hole 3-Pin TO-18 package
- BPW76A Vishay BPW76A ±40 ° Infrared Through Hole 3-Pin TO-18 package
- TEPT5700 Vishay TEPT5700 ±50 ° Visible Light Phototransistor T-1 3/4 package