RS PRO 96 dB Through Hole Continuous Internal 14.7 mm Piezo Buzzer Component 8 V dc Min 18V dc Max
- RS-stocknr.:
- 181-2668
- Fabrikant:
- RS PRO
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 2)
€ 1,87
(excl. BTW)
€ 2,26
(incl. BTW)
- RS-stocknr.:
- 181-2668
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 18V dc | |
| Sound Level | 96dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 32mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | HSF | |
| Height | 14.7mm | |
| Termination Style | Pin | |
| Maximum Frequency | 3.5kHz | |
| Supply Current | 15mA | |
| Minimum Frequency | 2.5kHz | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 18V dc | ||
Sound Level 96dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 32mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals HSF | ||
Height 14.7mm | ||
Termination Style Pin | ||
Maximum Frequency 3.5kHz | ||
Supply Current 15mA | ||
Minimum Frequency 2.5kHz | ||
- Land van herkomst:
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +80°C and voltage range of 8V dc to 18V dc. The material used for buzzer is ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has pin type terminal.
Sound Level 96dB
Tone Type Continuous
Diameter 32mm
Height 14.7mm
Gerelateerde Links
- RS PRO 96 dB Through Hole Continuous Internal 14.7 mm Piezo Buzzer Component 8 V dc Min 18V dc Max
- RS PRO 96 dB Panel Mount Continuous Internal 16 mm Piezo Buzzer Component 1.5 V dc Min 20V dc Max
- RS PRO 96 dB Panel Mount Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 18V dc Max
- Digisound 85 dB Continuous Internal 34 mm Piezo Buzzer Component 5 V dc Min 28V dc Max
- Digisound 85 dB Continuous Internal 26 mm Piezo Buzzer Component 5 V dc Min 28V dc Max
- RS PRO 79 dB Through Hole Continuous Internal 14.7 mm Buzzer 3 V dc Min 28V dc Max
- RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 95 dB Surface Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 15V dc Max