Same Sky 85 dB Panel Mount Buzzer Internal Magnetic Buzzer 12 mm 1.5 V dc Min 22.5 mm 12mm 24V dc Max
- RS-stocknr.:
- 259-6285
- Fabrikantnummer:
- CPI-2212-85PM
- Fabrikant:
- Same Sky
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 259-6285
- Fabrikantnummer:
- CPI-2212-85PM
- Fabrikant:
- Same Sky
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
| Merk | Same Sky | |
| Mount Type | Panel Mount | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 1.5V dc | |
| Maximum Supply Voltage | 24V dc | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 60°C | |
| Height | 12mm | |
| Length | 22.5mm | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Maximum Frequency | 3800Hz | |
| Minimum Frequency | 2800Hz | |
| Alles selecteren | ||
|---|---|---|
Merk Same Sky | ||
Mount Type Panel Mount | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 1.5V dc | ||
Maximum Supply Voltage 24V dc | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 60°C | ||
Height 12mm | ||
Length 22.5mm | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
Maximum Frequency 3800Hz | ||
Minimum Frequency 2800Hz | ||
- Land van herkomst:
- CN
The CUI devices piezo buzzers offers an audio indicator with a mounting type of panel mount and having a sound pressure level of 85 dB. It consist of a voltage rating of 12 V and an internal drive type.
Storage temperature of -30°C - 70°C
Made up of ABS material
Gerelateerde Links
- Same Sky 85 dB Panel Mount Buzzer Internal Magnetic Buzzer 12 mm 1.5 V dc Min 22.5 mm 12mm 24V dc Max
- Same Sky 92 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 24 V dc Min 13.9 mm 7.5mm 28V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 12 V dc Min 13.8 mm 7.5mm 16V dc Max
- Same Sky 80 dB Lead Wire Buzzer Internal Magnetic Buzzer 10 mm 12 V dc Min 16V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 4 V dc Min 7V dc Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 2 V Min 12 mm 5V Max
- Same Sky 90 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 3 V Min 12 mm 7V Max
- Same Sky 87 dB Surface Buzzer Internal Magnetic Buzzer 4 mm 3 V Min 8.5 mm 8.5mm 5V Max