Same Sky 80 dB Through Hole Buzzer External Magnetic Buzzer 5.5 mm 9 V dc Min 5.5 mm 20V dc Max
- RS-stocknr.:
- 259-6292
- Fabrikantnummer:
- CPT-1255C-090
- Fabrikant:
- Same Sky
Ontvang bulkkorting
Voeg 10 meer toe om € 0,46 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 4,69
(excl. BTW)
€ 5,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 10 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 5 | € 0,938 | € 4,69 | - |
| 10 - 15 | € 0,892 | € 4,46 | € 0,46 |
| 20 - 25 | € 0,848 | € 4,24 | € 1,80 |
| 30 - 45 | € 0,804 | € 4,02 | € 4,02 |
| 50 + | € 0,766 | € 3,83 | € 8,60 |
*prijsindicatie
- RS-stocknr.:
- 259-6292
- Fabrikantnummer:
- CPT-1255C-090
- Fabrikant:
- Same Sky
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
| Merk | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 9V dc | |
| Maximum Supply Voltage | 20V dc | |
| Sound Level | 80dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 5.5mm | |
| Height | 5.5mm | |
| Maximum Frequency | 4000Hz | |
| Minimum Frequency | 4kHz | |
| Alles selecteren | ||
|---|---|---|
Merk Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 9V dc | ||
Maximum Supply Voltage 20V dc | ||
Sound Level 80dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 5.5mm | ||
Height 5.5mm | ||
Maximum Frequency 4000Hz | ||
Minimum Frequency 4kHz | ||
- Land van herkomst:
- CN
The CUI devices piezo buzzers with a mounting type of through hole and having a sound pressure level of 70 dB. It consist of a voltage rating of 9 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of PBT material
Gerelateerde Links
- Same Sky 80 dB Through Hole Buzzer External Magnetic Buzzer 5.5 mm 9 V dc Min 5.5 mm 20V dc Max
- Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 2.5 mm 1 V Min 13 mm 25V Max
- Same Sky 65 dB Surface Buzzer External Magnetic Buzzer 1.9 mm 25 V Min 9 mm 9mm 25V Max
- Same Sky 95 dB Through Hole Buzzer External Magnetic Buzzer 21.6 mm 5 V Min 13 mm 13mm 50V ac Max
- Same Sky 83 dB Surface Buzzer External Magnetic Buzzer 3 mm 5 V dc Min 12 mm 9mm 25V dc Max
- Same Sky 84 dB Panel Mount Buzzer External Magnetic Buzzer 5.1 mm 30 mm 50V Max
- Same Sky 85 dB Through Hole Buzzer External Magnetic Buzzer 4.5 mm 2 V Min 9 mm 4.5mm 4V Max
- Same Sky 85 dB Through Hole Buzzer External Magnetic Buzzer 10 mm 4 V Min 12 mm 9.5mm 8V Max