RS PRO 85 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS-stocknr.:
- 617-3047
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 10 meer toe om € 1,20 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3,46
(excl. BTW)
€ 4,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 16 november 2026
- Plus verzending 7 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 3,46 | - |
| 10 - 24 | € 3,34 | € 1,20 |
| 25 - 49 | € 3,14 | € 8,00 |
| 50 - 99 | € 2,95 | € 25,50 |
| 100 + | € 2,75 | € 71,00 |
*prijsindicatie
- RS-stocknr.:
- 617-3047
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Mount Type | Through Hole | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 1V ac | |
| Maximum Supply Voltage | 30V ac | |
| Sound Level | 85dB | |
| Drive Type | External | |
| Tone Type | Continuous | |
| Diameter | 24mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 7.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4.5kHz | |
| Supply Current | 3mA | |
| Capacitance | 17nF | |
| Minimum Frequency | 3500Hz | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Mount Type Through Hole | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 1V ac | ||
Maximum Supply Voltage 30V ac | ||
Sound Level 85dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Diameter 24mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 7.5mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4.5kHz | ||
Supply Current 3mA | ||
Capacitance 17nF | ||
Minimum Frequency 3500Hz | ||
- Land van herkomst:
- CN
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
Gerelateerde Links
- RS PRO 90 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 30V ac Max
- RS PRO 90 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 85 dB Through Hole Continuous External 7.5 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- RS PRO 85 dB Surface Continuous External 4 mm Piezo Buzzer Component 30V ac Max
- RS PRO 92 dB Through Hole Continuous External 6.6 mm Piezo Buzzer Component 30V ac Max
- RS PRO 93 dB Through Hole Continuous External 13.5 mm Piezo Buzzer Component 30V ac Max
- RS PRO 80 dB Through Hole Continuous External 6.7 mm Piezo Buzzer Component 30V ac Max
- RS PRO 80 dB Panel Mount Continuous External 2.5 mm Piezo Buzzer Component 30V ac Max