RS PRO 85 dB Surface Continuous Internal Magnetic Buzzer Component 5 mm 7 V Min 15V Max
- RS-stocknr.:
- 754-2078
- Fabrikant:
- RS PRO
Ontvang bulkkorting
Voeg 10 meer toe om € 1,70 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,50
(excl. BTW)
€ 5,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 225 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 4,50 | - |
| 10 - 24 | € 4,33 | € 1,70 |
| 25 - 49 | € 4,08 | € 10,50 |
| 50 - 99 | € 3,86 | € 32,00 |
| 100 + | € 3,56 | € 94,00 |
*prijsindicatie
- RS-stocknr.:
- 754-2078
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Magnetic Buzzer Component | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 7V | |
| Maximum Supply Voltage | 15V | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 85°C | |
| Height | 5mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 3kHz | |
| Minimum Frequency | 2400Hz | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Magnetic Buzzer Component | ||
Mount Type Surface | ||
Minimum Supply Voltage 7V | ||
Maximum Supply Voltage 15V | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 85°C | ||
Height 5mm | ||
Standards/Approvals No | ||
Maximum Frequency 3kHz | ||
Minimum Frequency 2400Hz | ||
- Land van herkomst:
- TW
Square SMT continuous tone buzzers
Square cased surface mounting
High sound output buzzers
Gerelateerde Links
- RS PRO 85 dB Through Hole Continuous Internal Magnetic Buzzer Component 14 mm 8 V dc Min 15V dc Max
- RS PRO 85 dB Surface Continuous Internal Magnetic Buzzer Component 6.5 mm 8 V dc Min 12.8 mm 12.8mm 15V dc Max
- Kingstate 94 dB Surface Continuous Internal 6.5 mm Magnetic Buzzer Component 12.8 mm 8 V Min 15V Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 16V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 8V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 14 mm 4 V dc Min 8V dc Max
- RS PRO 90 dB Surface Continuous Internal Magnetic Buzzer Component 10 mm 8 V Min 12.8 mm 12.8mm 15V Max
- TDK 85 dB Through Hole Continuous Internal 14 mm Magnetic Buzzer Component 8 V dc Min 16V dc Max