Bulgin Piezo Switch, Momentary, IP68, IP69K Wire, 1A, 85 °C, -40 °C Grey
- RS-stocknr.:
- 124-1090
- Artikelnummer Distrelec:
- 303-88-955
- Fabrikantnummer:
- MPZ022/F
- Fabrikant:
- Bulgin
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 81,82
(excl. BTW)
€ 99,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 81,82 |
| 5 - 9 | € 77,72 |
| 10 - 24 | € 73,79 |
| 25 - 49 | € 70,12 |
| 50 + | € 63,07 |
*prijsindicatie
- RS-stocknr.:
- 124-1090
- Artikelnummer Distrelec:
- 303-88-955
- Fabrikantnummer:
- MPZ022/F
- Fabrikant:
- Bulgin
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
| Merk | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Piezo Switch | |
| Illuminated | No | |
| Terminal Type | Wire | |
| Switch Contact Current | 1A | |
| Panel Cutout Size | 22 mm | |
| IP Rating | IP68, IP69K | |
| Actuator Colour | Grey | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V dc | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Bulgin | ||
Switch Operation Momentary | ||
Product Type Piezo Switch | ||
Illuminated No | ||
Terminal Type Wire | ||
Switch Contact Current 1A | ||
Panel Cutout Size 22 mm | ||
IP Rating IP68, IP69K | ||
Actuator Colour Grey | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V dc | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- Land van herkomst:
- IL
Bulgin MPZ Series Stainless Steel Piezo Switch
Bulgin MPZ series of piezo switches provide a solid & sturdy solution to applications with the harshest of environments. Piezo switches stand out from conventional switches as there are no moving parts within the construction meaning less fault points. The durable design enables a "fit and forget" installation without the need for regular maintainence which you would expect from conventional switches. The MPZ series is supplied with coloured LED indication and plain brushed stainless steel to give your application a premium look and feel.
The MPZ series are constructed from high quality quality stainless steel, with impressive water & dust ingress protection rated to IP68 / IP69K. The robust design of the MPZ series makes it suitable for both internal & external applications.
Example applications include but are not limited to automation machinery, external / harsh environment equipment, car park ticket machines, vending machines and many more.
Features and Benefits
IP68 /IP69K rated.
200 mm flying lead for easy installation.
Stainless steel construction.
LED indication & plain brushed stainless steel actuator options available.
Gerelateerde Links
- Bulgin Piezo Switch IP69K 1A -40 °C Grey
- Bulgin Illuminated Piezo Switch IP68 1A -40 °C Grey
- Bulgin Illuminated Piezo Switch IP69K 1A -40 °C Grey
- Bulgin Illuminated Piezo Switch SPDT IP68 Wire 85 °C Red
- APEM Piezo Switch 1 NO IP69K Flying Lead 75 °C, -40 °C Natural
- Bulgin Illuminated Piezo Switch SPST IP69K Wire Lead -40 °C Grey
- RS PRO Piezo Switch IP68 65 °C, -20 °C
- RS PRO Illuminated Piezo Switch IP68 65 °C, -20 °C