APEM Illuminated Piezo Switch, Momentary, SPST, IP68 Flying Lead, 200mA, 75 °C, -40 °C
- RS-stocknr.:
- 691-9607
- Fabrikantnummer:
- PBAR9AF0000A0W
- Fabrikant:
- APEM
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 73,45
(excl. BTW)
€ 88,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 73,45 |
| 10 - 24 | € 66,09 |
| 25 - 49 | € 60,24 |
| 50 - 99 | € 55,10 |
| 100 + | € 51,41 |
*prijsindicatie
- RS-stocknr.:
- 691-9607
- Fabrikantnummer:
- PBAR9AF0000A0W
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Switch Operation | Momentary | |
| Product Type | Piezo Switch | |
| Illuminated | Yes | |
| LED Colour | White | |
| Terminal Type | Flying Lead | |
| Contact Configuration | SPST | |
| Panel Cutout Size | 19 mm | |
| Switch Contact Current | 200mA | |
| IP Rating | IP68 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 24V ac | |
| Standards/Approvals | No | |
| Series | PBA | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Switch Operation Momentary | ||
Product Type Piezo Switch | ||
Illuminated Yes | ||
LED Colour White | ||
Terminal Type Flying Lead | ||
Contact Configuration SPST | ||
Panel Cutout Size 19 mm | ||
Switch Contact Current 200mA | ||
IP Rating IP68 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 24V ac | ||
Standards/Approvals No | ||
Series PBA | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- FR
Piezo pushbutton switches IP 68 Ø 19mm series PBA
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid-state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean.
Features and Benefits
Applications
Gerelateerde Links
- APEM Illuminated Piezo Switch SPST 200mA -40 °C
- APEM Illuminated Piezo Switch SPST IP69K Flying Lead 75 °C, -40 °C
- APEM Piezo Switch SPST 200mA -40 °C
- APEM Illuminated Piezo Switch IP68 Flying Lead 75 °C, -40 °C
- APEM Illuminated Piezo Switch IP68 Flying Lead 75 °C, -40 °C
- APEM Illuminated Piezo Switch SPST 200mA -40 °C
- APEM Illuminated Piezo Switch SPST 200mA -40 °C
- APEM Piezo Switch IP68 Flying Lead 75 °C, -40 °C