- RS-stocknr.:
- 175-3802
- Fabrikantnummer:
- 01700
- Fabrikant:
- SIP
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
16 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 169,66
(excl. BTW)
€ 205,29
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 169,66 |
- RS-stocknr.:
- 175-3802
- Fabrikantnummer:
- 01700
- Fabrikant:
- SIP
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
SIP Professional Pillar Drill Press
The SIP professional pillar drill press is a bench mount drill capable of drilling various metals, woods and plastics. This heavy-duty device has a fan-cooled induction motor of 350W and requires a supply voltage of 230V. It is designed for reliability and maximum performance.
Features and Benefits
13mm maximum drilling depth (mild steel)
5 working speeds (620rpm-2620rpm)
Cast iron body
Cast motor housing for improved heat dissipation
Chuck capacity ranging between 1.5mm to 13mm
Bench standing design
Motor features thermal protection
Integrated magnetic NVR switch
One-piece build 'soft-grip' handles
Easy-lock motor speed adjustment
Sturdy cast iron tilting table with slots
Type G- British plug
Net weight is 14.7kg
5 working speeds (620rpm-2620rpm)
Cast iron body
Cast motor housing for improved heat dissipation
Chuck capacity ranging between 1.5mm to 13mm
Bench standing design
Motor features thermal protection
Integrated magnetic NVR switch
One-piece build 'soft-grip' handles
Easy-lock motor speed adjustment
Sturdy cast iron tilting table with slots
Type G- British plug
Net weight is 14.7kg
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Drill Type | Pillar Drill |
Bench/Floor Mount | Bench |
Wattage | 350W |
Voltage Rating | 230V |
Chuck Size | 1.5 → 13mm |
Table Size | 160 x 160mm |
Maximum Chuck to Table Distance | 220mm |
Overall Height | 580mm |
Collar Diameter | 40mm |
Maximum Speed | 2620rpm |
Maximum Stroke | 50mm |
Throat Depth | 105mm |
Drilling Capacity Mild Steel | 13mm |
Plug Type | Type G - British 3-pin |