Allen Bradley Yellow Pilot Light Head, 22 mm Cutout 800F Series
- RS-stocknr.:
- 800-3448
- Fabrikantnummer:
- 800FP-P5
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 7,05
(excl. BTW)
€ 8,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 41 stuk(s) klaar voor verzending
- 36 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,05 |
*prijsindicatie
- RS-stocknr.:
- 800-3448
- Fabrikantnummer:
- 800FP-P5
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Series | 800F | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Yellow | |
| Pilot Light Shape | Round | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Series 800F | ||
Product Type Pilot Light Head | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Yellow | ||
Pilot Light Shape Round | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
800FP Pilot Lights
The 800FP plastic pilot lights from Allen Bradley feature a low profile when installed. This range of pilot lights also offer clear and bright visual signal for use as part of a control station or other application where a signaling solution is needed.
Clear and bright indication
Low panel mounted profile
The 800FP range from Allen Bradley is a complete array of plastic controls from the 800F 22.5 mm industrial push button series. This range of push buttons and indicators are manufactured from engineering grade thermoplastics to provide a high degree of robustness for use in a wide variety of applications with in the automation and control market.
Gerelateerde Links
- Allen Bradley Blue Pilot Light Head, 22 mm Cutout 800F Series
- Allen Bradley Green Pilot Light Head, 22 mm Cutout 800F Series
- Allen Bradley Red Pilot Light Head, 22 mm Cutout 800F Series
- Allen Bradley White Pilot Light Head, 22 mm Cutout 800F Series
- Allen Bradley Yellow Pilot Light Head, 22 mm Cutout 800F Series
- Allen Bradley 800F 240V ac Round
- Allen Bradley 800F 120V ac Round
- Allen Bradley 800F 240V ac Round